
794118-1 | |
|---|---|
DigiKey Part Number | A106600-ND |
Manufacturer | |
Manufacturer Product Number | 794118-1 |
Description | CONN RCPT HSG 4POS 9.91MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794118-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.390" (9.91mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 Kč | 33,95 Kč |
| 10 | 28,87000 Kč | 288,70 Kč |
| 25 | 27,05400 Kč | 676,35 Kč |
| 50 | 25,75840 Kč | 1 287,92 Kč |
| 100 | 24,52940 Kč | 2 452,94 Kč |
| 250 | 22,99132 Kč | 5 747,83 Kč |
| 500 | 21,89400 Kč | 10 947,00 Kč |
| 1 000 | 20,84875 Kč | 20 848,75 Kč |
| 2 500 | 19,54396 Kč | 48 859,90 Kč |
| Unit Price without VAT: | 33,95000 Kč |
|---|---|
| Unit Price with VAT: | 41,07950 Kč |






