



794116-1 | |
|---|---|
DigiKey Part Number | 794116-1-ND |
Manufacturer | |
Manufacturer Product Number | 794116-1 |
Description | CONN PLUG HSG 4POS 9.91MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794116-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.390" (9.91mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,74000 Kč | 73,74 Kč |
| 10 | 62,61500 Kč | 626,15 Kč |
| 25 | 58,68240 Kč | 1 467,06 Kč |
| 50 | 55,87860 Kč | 2 793,93 Kč |
| 100 | 53,21020 Kč | 5 321,02 Kč |
| 250 | 49,87868 Kč | 12 469,67 Kč |
| 500 | 47,49864 Kč | 23 749,32 Kč |
| 1 000 | 45,23255 Kč | 45 232,55 Kč |
| 2 500 | 42,40322 Kč | 106 008,05 Kč |
| Unit Price without VAT: | 73,74000 Kč |
|---|---|
| Unit Price with VAT: | 89,22540 Kč |









