
794117-1 | |
|---|---|
DigiKey Part Number | 794117-1-ND |
Manufacturer | |
Manufacturer Product Number | 794117-1 |
Description | CONN RCPT HSG 4POS 9.91MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794117-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.390" (9.91mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 Kč | 27,91 Kč |
| 10 | 23,78800 Kč | 237,88 Kč |
| 25 | 22,28800 Kč | 557,20 Kč |
| 50 | 21,22160 Kč | 1 061,08 Kč |
| 100 | 20,20720 Kč | 2 020,72 Kč |
| 250 | 18,94196 Kč | 4 735,49 Kč |
| 500 | 18,03712 Kč | 9 018,56 Kč |
| 1 000 | 17,17600 Kč | 17 176,00 Kč |
| 2 500 | 16,10084 Kč | 40 252,10 Kč |
| Unit Price without VAT: | 27,91000 Kč |
|---|---|
| Unit Price with VAT: | 33,77110 Kč |







