61086-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61251-1

DigiKey Part Number
A114101-ND
Manufacturer
Manufacturer Product Number
61251-1
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61251-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10 00010,56762 Kč105 676,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,56762 Kč
Unit Price with VAT:12,78682 Kč