
61233-1 | |
|---|---|
DigiKey Part Number | A104097TR-ND - Tape & Reel (TR) A104097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61233-1 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61233-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 9,56100 Kč | 95,61 Kč |
| 25 | 8,96520 Kč | 224,13 Kč |
| 50 | 8,53200 Kč | 426,60 Kč |
| 100 | 8,12370 Kč | 812,37 Kč |
| 250 | 7,61460 Kč | 1 903,65 Kč |
| 500 | 7,25092 Kč | 3 625,46 Kč |
| 1 000 | 6,90473 Kč | 6 904,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24619 Kč | 12 492,38 Kč |
| 4 000 | 5,94801 Kč | 23 792,04 Kč |
| 6 000 | 5,78029 Kč | 34 681,74 Kč |
| 10 000 | 5,57573 Kč | 55 757,30 Kč |
| 14 000 | 5,44502 Kč | 76 230,28 Kč |
| 20 000 | 5,30982 Kč | 106 196,40 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |





