Similar
Similar
Similar
Similar
Similar

788802-1 | |
|---|---|
DigiKey Part Number | 788802-1-ND |
Manufacturer | |
Manufacturer Product Number | 788802-1 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 788802-1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5788802-1 | TE Connectivity AMP Connectors | 709 | A35141-ND | 295,52000 Kč | Direct |
| 174-E37-213R141 | NorComp Inc. | 34 | 174-137FEA-ND | 367,06000 Kč | Similar |
| 182-037-213R561 | NorComp Inc. | 373 | 182-037-213R561-ND | 107,41000 Kč | Similar |
| D37S33E4GV00LF | Amphenol CS (FCI) | 630 | 609-5883-ND | 74,04000 Kč | Similar |
| D37S33E6GX00LF | Amphenol CS (FCI) | 198 | D37S33E6GX00LF-ND | 123,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 272,25652 Kč | 141 573,39 Kč |
| Unit Price without VAT: | 272,25652 Kč |
|---|---|
| Unit Price with VAT: | 329,43039 Kč |













