
770520-8 | |
|---|---|
DigiKey Part Number | 17-770520-8TR-ND - Tape & Reel (TR) 17-770520-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770520-8 |
Description | AMPSEAL,TERMINAL,GOLD PLATE,20-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 25 | 19,07040 Kč | 476,76 Kč |
| 50 | 18,15680 Kč | 907,84 Kč |
| 100 | 17,28710 Kč | 1 728,71 Kč |
| 250 | 16,20388 Kč | 4 050,97 Kč |
| 500 | 15,42974 Kč | 7 714,87 Kč |
| 1 000 | 14,69291 Kč | 14 692,91 Kč |
| 2 500 | 13,77314 Kč | 34 432,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,11611 Kč | 65 580,55 Kč |
| 10 000 | 12,49059 Kč | 124 905,90 Kč |
| 15 000 | 12,13872 Kč | 182 080,80 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |










