



2371882-1 | |
|---|---|
DigiKey Part Number | 1734-2371882-1-ND |
Manufacturer | |
Manufacturer Product Number | 2371882-1 |
Description | 8POS,AMPSEAL,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371882-1 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features IP67, Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch 0.157" (4.00mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,25000 Kč | 152,25 Kč |
| 10 | 129,42900 Kč | 1 294,29 Kč |
| 25 | 121,30400 Kč | 3 032,60 Kč |
| 56 | 114,59357 Kč | 6 417,24 Kč |
| 112 | 109,12268 Kč | 12 221,74 Kč |
| 280 | 102,29325 Kč | 28 642,11 Kč |
| 504 | 98,14002 Kč | 49 462,57 Kč |
| 1 008 | 93,46058 Kč | 94 208,26 Kč |
| Unit Price without VAT: | 152,25000 Kč |
|---|---|
| Unit Price with VAT: | 184,22250 Kč |




