
767143-1 | |
|---|---|
DigiKey Part Number | 767143-1-ND |
Manufacturer | |
Manufacturer Product Number | 767143-1 |
Description | CONN RCPT 38P EDGE PALLAD-NICKEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 767143-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 1 435,40452 Kč | 120 573,98 Kč |
| Unit Price without VAT: | 1 435,40452 Kč |
|---|---|
| Unit Price with VAT: | 1 736,83947 Kč |










