767117-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 315,65247 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 447
Unit Price: 479,47000 Kč
Datasheet
Image for 767117-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767117-1

DigiKey Part Number
767117-1-ND
Manufacturer
Manufacturer Product Number
767117-1
Description
CONN PLUG 38POS SMD GOLD
Customer Reference
Detailed Description
38 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767117-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
6.6mm, 15.62mm
Number of Positions
38
Height Above Board
0.251" (6.38mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767117-1TE Connectivity AMP Connectors05767117-1-ND315,65247 KčDirect
5767007-8TE Connectivity AMP Connectors447A32311-ND479,47000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes