Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

747838-6 | |
|---|---|
DigiKey Part Number | A23355-ND |
Manufacturer | |
Manufacturer Product Number | 747838-6 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747838-6 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747838-6 | TE Connectivity AMP Connectors | 0 | 5747838-6-ND | 0,00000 Kč | Direct |
| 626-025-662-042 | EDAC Inc. | 0 | 151-626-025-662-042-ND | 0,00000 Kč | Direct |
| 183-025-213R171 | NorComp Inc. | 359 | 183-925FE-ND | 142,37000 Kč | Similar |
| 183-025-213R531 | NorComp Inc. | 430 | 183-25FE-ND | 146,15000 Kč | Similar |
| 183-025-213R541 | NorComp Inc. | 416 | 183-325FE-ND | 154,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 189,19317 Kč | 66 217,61 Kč |
| Unit Price without VAT: | 189,19317 Kč |
|---|---|
| Unit Price with VAT: | 228,92374 Kč |


















