


FCE17B25SC49B | |
|---|---|
DigiKey Part Number | FCE17B25SC49B-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25SC49B |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25SC49B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.590" (14.99mm) | |
Features | Filter, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,13000 Kč | 840,13 Kč |
| 10 | 714,05800 Kč | 7 140,58 Kč |
| 40 | 647,53100 Kč | 25 901,24 Kč |
| 80 | 616,64825 Kč | 49 331,86 Kč |
| 120 | 599,27767 Kč | 71 913,32 Kč |
| 280 | 564,54621 Kč | 158 072,94 Kč |
| Unit Price without VAT: | 840,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,55730 Kč |

