Similar
Similar
Similar
Similar





626-025-262-013 | |
|---|---|
DigiKey Part Number | 151-1477-ND |
Manufacturer | |
Manufacturer Product Number | 626-025-262-013 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 626-025-262-013 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.584" (14.84mm) |
Number of Positions | Features Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-025-213R171 | NorComp Inc. | 359 | 183-925FE-ND | 141,40000 Kč | Similar |
| 183-025-213R531 | NorComp Inc. | 430 | 5497-183-025-213R531-ND | 145,15000 Kč | Similar |
| 183-025-213R541 | NorComp Inc. | 394 | 183-325FE-ND | 153,29000 Kč | Similar |
| 183-025-213R571 | NorComp Inc. | 622 | 5497-183-025-213R571-ND | 132,64000 Kč | Similar |
| 5745440-1 | TE Connectivity AMP Connectors | 0 | A35146-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,39080 Kč | 24 097,70 Kč |
| Unit Price without VAT: | 96,39080 Kč |
|---|---|
| Unit Price with VAT: | 116,63287 Kč |












