25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
5745992-3
5745992-3

5745992-3

DigiKey Part Number
A32137-ND
Manufacturer
Manufacturer Product Number
5745992-3
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745992-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.590" (14.99mm)
Connector Type
Receptacle, Female Sockets
Features
Ground Strap
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
183-025-213R171NorComp Inc.359183-925FE-ND141,40000 KčSimilar
183-025-213R451NorComp Inc.1005497-183-025-213R451-ND132,64000 KčSimilar
183-025-213R531NorComp Inc.4305497-183-025-213R531-ND145,15000 KčSimilar
183-025-213R541NorComp Inc.394183-325FE-ND153,29000 KčSimilar
183-025-213R561NorComp Inc.4335497-183-025-213R561-ND153,29000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,67000 Kč313,67 Kč
10266,53300 Kč2 665,33 Kč
25249,83240 Kč6 245,81 Kč
70232,32729 Kč16 262,91 Kč
140221,24407 Kč30 974,17 Kč
280210,69268 Kč58 993,95 Kč
560200,64704 Kč112 362,34 Kč
1 050191,95422 Kč201 551,93 Kč
Manufacturers Standard Package
Unit Price without VAT:313,67000 Kč
Unit Price with VAT:379,54070 Kč