745410-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 236
Unit Price: 341,40000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 459
Unit Price: 223,99000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 114,91000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 89,35330 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 410
Unit Price: 126,18000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 206
Unit Price: 126,18000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745410-7

DigiKey Part Number
A23142-ND
Manufacturer
Manufacturer Product Number
745410-7
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
745410-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
6A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
125V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745410-7TE Connectivity AMP Connectors236A34040-ND341,40000 KčDirect
745410-1TE Connectivity AMP Connectors459A23141-ND223,99000 KčSimilar
172-009-183L001NorComp Inc.012609MA-ND114,91000 KčSimilar
172-009-183L011NorComp Inc.013609MA-ND89,35330 KčSimilar
172-009-183L021NorComp Inc.41014609MA-ND126,18000 KčSimilar
Obsolete
Marketplace Stock: 296 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

296In Stock
Ships from WEC