



749812-7 | |
|---|---|
DigiKey Part Number | A106458-ND |
Manufacturer | |
Manufacturer Product Number | 749812-7 |
Description | CONN D-SUB RCPT 9POS CRIMP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749812-7 Models |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) Varies by Wire Gauge |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Wire Gauge 20-24 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,60000 Kč | 326,60 Kč |
| 10 | 277,46200 Kč | 2 774,62 Kč |
| 25 | 260,08480 Kč | 6 502,12 Kč |
| 50 | 247,67160 Kč | 12 383,58 Kč |
| 100 | 235,85480 Kč | 23 585,48 Kč |
| 250 | 221,09832 Kč | 55 274,58 Kč |
| 500 | 210,55712 Kč | 105 278,56 Kč |
| Unit Price without VAT: | 326,60000 Kč |
|---|---|
| Unit Price with VAT: | 395,18600 Kč |















