9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
745410-1
745410-1

745410-1

DigiKey Part Number
A23141-ND
Manufacturer
Manufacturer Product Number
745410-1
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
745410-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
6A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
125V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745410-1TE Connectivity AMP Connectors308A34039-ND203,55000 KčDirect
171-009-113R001NorComp Inc.7 4364209ME-ND33,99000 KčSimilar
172-009-183L001NorComp Inc.012609MA-ND114,91000 KčSimilar
172-009-183L011NorComp Inc.013609MA-ND89,35330 KčSimilar
172-009-183L021NorComp Inc.41014609MA-ND126,18000 KčSimilar
In-Stock: 459
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1223,99000 Kč223,99 Kč
17183,40588 Kč3 117,90 Kč
34174,65265 Kč5 938,19 Kč
51169,72294 Kč8 655,87 Kč
102161,62402 Kč16 485,65 Kč
255151,50988 Kč38 635,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,99000 Kč
Unit Price with VAT:271,02790 Kč