
5745410-1 | |
|---|---|
DigiKey Part Number | A34039-ND |
Manufacturer | |
Manufacturer Product Number | 5745410-1 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745410-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-183L001 | NorComp Inc. | 0 | 12609MA-ND | 114,91000 Kč | Similar |
| 172-009-183L011 | NorComp Inc. | 0 | 13609MA-ND | 89,35330 Kč | Similar |
| 172-009-183L021 | NorComp Inc. | 410 | 14609MA-ND | 126,18000 Kč | Similar |
| 172-009-183L031 | NorComp Inc. | 206 | 15609MA-ND | 126,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 17 | 166,54941 Kč | 2 831,34 Kč |
| 34 | 158,59382 Kč | 5 392,19 Kč |
| 51 | 154,12216 Kč | 7 860,23 Kč |
| 102 | 146,76549 Kč | 14 970,08 Kč |
| 255 | 137,57922 Kč | 35 082,70 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |











