172-009-183L011 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 181
Unit Price: 31,04000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 36,69346 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 423
Unit Price: 38,03000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 497
Unit Price: 27,95000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 308
Unit Price: 30,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 541
Unit Price: 38,21000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 459
Unit Price: 33,20000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-009-183L011

DigiKey Part Number
13609MA-ND
Manufacturer
Manufacturer Product Number
172-009-183L011
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-009-183L011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Operating Temperature
-50°C ~ 125°C
Shell Size, Connector Layout
1 (DE, E)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
205733-1TE Connectivity AMP Connectors181205733-1-ND31,04000 KčSimilar
205733-7TE Connectivity AMP Connectors0A113005-ND0,00000 KčSimilar
5-827066-1TE Connectivity AMP Connectors05-827066-1-ND0,00000 KčSimilar
5-827189-1TE Connectivity AMP Connectors05-827189-1-ND0,00000 KčSimilar
5205733-1TE Connectivity AMP Connectors05205733-1-ND36,69346 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10089,35330 Kč8 935,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,35330 Kč
Unit Price with VAT:108,11749 Kč