
735279 | |
|---|---|
DigiKey Part Number | A121336-ND |
Manufacturer | |
Manufacturer Product Number | 735279 |
Description | CONN QC RCPT 18.5-22AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18.5-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735279 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.846" (21.49mm) | |
Termination | Crimp | |
Wire Gauge | 18.5-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 23,34400 Kč | 233,44 Kč |
| 25 | 21,87520 Kč | 546,88 Kč |
| 50 | 20,82680 Kč | 1 041,34 Kč |
| 100 | 19,83120 Kč | 1 983,12 Kč |
| 300 | 18,35000 Kč | 5 505,00 Kč |
| 500 | 17,70010 Kč | 8 850,05 Kč |
| 1 000 | 16,85516 Kč | 16 855,16 Kč |
| 2 500 | 15,80013 Kč | 39 500,32 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |















