
735278 | |
|---|---|
DigiKey Part Number | A122030-ND |
Manufacturer | |
Manufacturer Product Number | 735278 |
Description | CONN QC RCPT 15.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-17 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-17 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,77700 Kč | 187,77 Kč |
| 25 | 17,58920 Kč | 439,73 Kč |
| 50 | 16,74740 Kč | 837,37 Kč |
| 100 | 15,94750 Kč | 1 594,75 Kč |
| 300 | 14,75607 Kč | 4 426,82 Kč |
| 500 | 14,23358 Kč | 7 116,79 Kč |
| 1 000 | 13,55388 Kč | 13 553,88 Kč |
| 2 500 | 12,70536 Kč | 31 763,40 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |









