Siemens 5SY Miniature Circuit Breakers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SY43147

DigiKey Part Number
3473-5SY43147-ND
Manufacturer
Manufacturer Product Number
5SY43147
Description
SUP PTOR 5SY4 3P 480V 0.1A 5K C-
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 300mA 400 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY43147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
300mA
Voltage Rating - AC
400 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 015,71000 Kč4 015,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 015,71000 Kč
Unit Price with VAT:4 859,00910 Kč