
LTA201-TR-B/12V | |
|---|---|
DigiKey Part Number | 432-LTA201-TR-B/12V-ND |
Manufacturer | |
Manufacturer Product Number | LTA201-TR-B/12V |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 215,71200 Kč | 2 157,12 Kč |
| 25 | 203,40360 Kč | 5 085,09 Kč |
| 50 | 194,54220 Kč | 9 727,11 Kč |
| 100 | 186,05280 Kč | 18 605,28 Kč |
| 250 | 175,37696 Kč | 43 844,24 Kč |
| 500 | 167,69170 Kč | 83 845,85 Kč |
| 1 000 | 160,32855 Kč | 160 328,55 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |


