
735222-2 | |
|---|---|
DigiKey Part Number | A111608TR-ND - Tape & Reel (TR) A111608CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 735222-2 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735222-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.673" (17.10mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 250 | 2,28124 Kč | 570,31 Kč |
| 500 | 2,17162 Kč | 1 085,81 Kč |
| 1 000 | 2,06788 Kč | 2 067,88 Kč |
| 2 500 | 1,93828 Kč | 4 845,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,81024 Kč | 18 102,40 Kč |
| 20 000 | 1,72383 Kč | 34 476,60 Kč |
| 30 000 | 1,67521 Kč | 50 256,30 Kč |
| 50 000 | 1,61593 Kč | 80 796,50 Kč |
| 70 000 | 1,57805 Kč | 110 463,50 Kč |
| 100 000 | 1,53886 Kč | 153 886,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |
























