Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
3257-0008-02
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3257-0008-02

DigiKey Part Number
4414-3257-0008-02-ND
Manufacturer
Manufacturer Product Number
3257-0008-02
Description
CAT6 UNSHIELDED MOD. JACK, RA, T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
3257-0008-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat6
LED Color
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,95100 Kč389,51 Kč
2536,51960 Kč912,99 Kč
8033,63350 Kč2 690,68 Kč
16032,02850 Kč5 124,56 Kč
32030,49828 Kč9 759,45 Kč
56029,31771 Kč16 417,92 Kč
1 04028,06484 Kč29 187,43 Kč
2 56026,33764 Kč67 424,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč