
7-968972-1 | |
|---|---|
DigiKey Part Number | 7-968972-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-968972-1 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-968972-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-968972-1 | TE Connectivity Deutsch ICT Connectors | 731 | 1734-1880-ND | 36,71000 Kč | Parametric Equivalent |
| 6-968972-1 | TE Connectivity Deutsch ICT Connectors | 1 377 | 1734-1883-ND | 35,04000 Kč | Parametric Equivalent |
| 8-968972-1 | TE Connectivity Deutsch ICT Connectors | 2 256 | A136853-ND | 32,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 27,21600 Kč | 272,16 Kč |
| 25 | 25,51880 Kč | 637,97 Kč |
| 50 | 24,29660 Kč | 1 214,83 Kč |
| 100 | 23,13290 Kč | 2 313,29 Kč |
| 250 | 21,68388 Kč | 5 420,97 Kč |
| 500 | 20,64862 Kč | 10 324,31 Kč |
| 1 500 | 19,10864 Kč | 28 662,96 Kč |
| 3 000 | 18,19698 Kč | 54 590,94 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |









