
2-967627-1 | |
|---|---|
DigiKey Part Number | 2-967627-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967627-1 |
Description | CONN PLUG HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967627-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,22800 Kč | 382,28 Kč |
| 25 | 35,83800 Kč | 895,95 Kč |
| 50 | 34,11960 Kč | 1 705,98 Kč |
| 100 | 32,49080 Kč | 3 249,08 Kč |
| 250 | 30,45572 Kč | 7 613,93 Kč |
| 950 | 27,71762 Kč | 26 331,74 Kč |
| 1 900 | 26,39527 Kč | 50 151,01 Kč |
| 2 850 | 25,65131 Kč | 73 106,23 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |



