12 Position Rectangular Housing Connector Receptacle Violet 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-968972-1

DigiKey Part Number
1734-1880-ND
Manufacturer
Manufacturer Product Number
5-968972-1
Description
CONN RCPT HSG 12POS 5.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Violet 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-968972-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.217" (5.51mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Violet
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-968972-1TE Connectivity Deutsch ICT Connectors1 3771734-1883-ND35,04000 KčParametric Equivalent
8-968972-1TE Connectivity Deutsch ICT Connectors2 256A136853-ND32,74000 KčParametric Equivalent
7-968972-1TE Connectivity AMP Connectors1 4167-968972-1-ND32,12000 KčParametric Equivalent
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1031,11600 Kč311,16 Kč
2529,17280 Kč729,32 Kč
5027,77540 Kč1 388,77 Kč
10026,44690 Kč2 644,69 Kč
25024,78884 Kč6 197,21 Kč
50023,60550 Kč11 802,75 Kč
1 50021,84489 Kč32 767,33 Kč
3 00020,80281 Kč62 408,43 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč