




7-1971773-3 | |
|---|---|
DigiKey Part Number | 7-1971773-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1971773-3 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1971773-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 50 | 10,98620 Kč | 549,31 Kč |
| 100 | 10,45910 Kč | 1 045,91 Kč |
| 250 | 9,80272 Kč | 2 450,68 Kč |
| 500 | 9,33446 Kč | 4 667,23 Kč |
| 1 000 | 8,88866 Kč | 8 888,66 Kč |
| 2 500 | 8,33201 Kč | 20 830,03 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











