




3-1971773-3 | |
|---|---|
DigiKey Part Number | A128727-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971773-3 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971773-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 25 | 10,99520 Kč | 274,88 Kč |
| 50 | 10,46520 Kč | 523,26 Kč |
| 100 | 9,96480 Kč | 996,48 Kč |
| 250 | 9,33992 Kč | 2 334,98 Kč |
| 500 | 8,89320 Kč | 4 446,60 Kč |
| 1 000 | 8,46858 Kč | 8 468,58 Kč |
| 2 500 | 7,93819 Kč | 19 845,47 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |





