


7-1452665-2 | |
|---|---|
DigiKey Part Number | 17-7-1452665-2TR-ND - Tape & Reel (TR) 17-7-1452665-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452665-2 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452665-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 9,30640 Kč | 232,66 Kč |
| 50 | 8,86120 Kč | 443,06 Kč |
| 100 | 8,43490 Kč | 843,49 Kč |
| 250 | 7,90700 Kč | 1 976,75 Kč |
| 500 | 7,52862 Kč | 3 764,31 Kč |
| 1 000 | 7,16914 Kč | 7 169,14 Kč |
| 2 500 | 6,72012 Kč | 16 800,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,44394 Kč | 38 663,64 Kč |
| 12 000 | 6,13653 Kč | 73 638,36 Kč |
| 18 000 | 5,96357 Kč | 107 344,26 Kč |
| 30 000 | 5,75268 Kč | 172 580,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










