



1801600-1 | |
|---|---|
DigiKey Part Number | A142568-ND |
Manufacturer | |
Manufacturer Product Number | 1801600-1 |
Description | CONN RCPT HSG 10POS 4.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801600-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,41600 Kč | 504,16 Kč |
| 25 | 47,25400 Kč | 1 181,35 Kč |
| 50 | 44,99040 Kč | 2 249,52 Kč |
| 100 | 42,84220 Kč | 4 284,22 Kč |
| 250 | 40,15824 Kč | 10 039,56 Kč |
| 600 | 37,75265 Kč | 22 651,59 Kč |
| 1 200 | 35,95155 Kč | 43 141,86 Kč |
| 3 000 | 33,70270 Kč | 101 108,10 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |




