
1801606-1 | |
|---|---|
DigiKey Part Number | 17-1801606-1-ND |
Manufacturer | |
Manufacturer Product Number | 1801606-1 |
Description | TAB HOUSING, MCON, 10 W, SEALED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801606-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 32,05120 Kč | 801,28 Kč |
| 50 | 30,52260 Kč | 1 526,13 Kč |
| 100 | 29,06330 Kč | 2 906,33 Kč |
| 250 | 27,24196 Kč | 6 810,49 Kč |
| 900 | 24,88753 Kč | 22 398,78 Kč |
| 1 800 | 23,70009 Kč | 42 660,16 Kč |
| 2 700 | 23,03209 Kč | 62 186,64 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


