Socket Contact Silver 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1452665-3

DigiKey Part Number
A142546TR-ND - Tape & Reel (TR)
A142546CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-1452665-3
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
7-1452665-3 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,27400 Kč32,74 Kč
253,07840 Kč76,96 Kč
502,92820 Kč146,41 Kč
1002,78840 Kč278,84 Kč
2502,61444 Kč653,61 Kč
5002,48890 Kč1 244,45 Kč
1 0002,37002 Kč2 370,02 Kč
2 5002,22144 Kč5 553,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,13001 Kč12 780,06 Kč
12 0002,02832 Kč24 339,84 Kč
18 0001,97112 Kč35 480,16 Kč
30 0001,90137 Kč57 041,10 Kč
42 0001,85678 Kč77 984,76 Kč
60 0001,81066 Kč108 639,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč