5 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1670921-1

DigiKey Part Number
17-1-1670921-1-ND
Manufacturer
Manufacturer Product Number
1-1670921-1
Description
5POS, MCON 1.2 - LL CONNECTOR, S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1670921-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 130°C
Pitch
0.157" (4.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,07000 Kč70,07 Kč
1059,60500 Kč596,05 Kč
2555,85920 Kč1 396,48 Kč
5053,19400 Kč2 659,70 Kč
10050,65180 Kč5 065,18 Kč
25047,47964 Kč11 869,91 Kč
50045,21388 Kč22 606,94 Kč
1 00043,05681 Kč43 056,81 Kč
3 00039,84812 Kč119 544,36 Kč
Manufacturers Standard Package
Unit Price without VAT:70,07000 Kč
Unit Price with VAT:84,78470 Kč