
1718758-3 | |
|---|---|
DigiKey Part Number | 17-1718758-3TR-ND - Tape & Reel (TR) 17-1718758-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718758-3 |
Description | CONN TAB 22-23AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 22-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1718758-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,71980 Kč | 285,99 Kč |
| 100 | 5,44690 Kč | 544,69 Kč |
| 250 | 5,10504 Kč | 1 276,26 Kč |
| 500 | 4,86062 Kč | 2 430,31 Kč |
| 1 000 | 4,62838 Kč | 4 628,38 Kč |
| 2 500 | 4,33844 Kč | 10 846,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,16009 Kč | 24 960,54 Kč |
| 12 000 | 3,96157 Kč | 47 538,84 Kč |
| 18 000 | 3,84990 Kč | 69 298,20 Kč |
| 30 000 | 3,71371 Kč | 111 411,30 Kč |
| 42 000 | 3,62665 Kč | 152 319,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |












