
696423-5 | |
|---|---|
DigiKey Part Number | A122651-ND |
Manufacturer | |
Manufacturer Product Number | 696423-5 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696423-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.849" (21.56mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152873 | TE Connectivity AMP Connectors | 7 | 152873-ND | 51,30000 Kč | Parametric Equivalent |
| 1577639-1 | TE Connectivity AMP Connectors | 857 | A135144-ND | 131,60000 Kč | Parametric Equivalent |
| 2-320560-1 | TE Connectivity AMP Connectors | 2 157 | A27256CT-ND | 8,76000 Kč | Parametric Equivalent |
| 2-320565-1 | TE Connectivity AMP Connectors | 45 027 | A1071CT-ND | 8,13000 Kč | Parametric Equivalent |
| 2-328527-1 | TE Connectivity AMP Connectors | 24 075 | A28221CT-ND | 10,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,16800 Kč | 211,68 Kč |
| 25 | 19,83760 Kč | 495,94 Kč |
| 50 | 18,89100 Kč | 944,55 Kč |
| 100 | 17,98790 Kč | 1 798,79 Kč |
| 250 | 16,86044 Kč | 4 215,11 Kč |
| 500 | 16,05498 Kč | 8 027,49 Kč |
| 1 000 | 15,28833 Kč | 15 288,33 Kč |
| 3 000 | 14,14823 Kč | 42 444,69 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |





