
66425-3 | |
|---|---|
DigiKey Part Number | A136413TR-ND - Tape & Reel (TR) A136413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66425-3 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66425-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 21,30300 Kč | 213,03 Kč |
| 25 | 19,96400 Kč | 499,10 Kč |
| 50 | 19,00820 Kč | 950,41 Kč |
| 100 | 18,10090 Kč | 1 810,09 Kč |
| 250 | 16,96544 Kč | 4 241,36 Kč |
| 500 | 16,15546 Kč | 8 077,73 Kč |
| 1 000 | 15,38418 Kč | 15 384,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,25340 Kč | 53 013,60 Kč |
| 8 000 | 12,62132 Kč | 100 970,56 Kč |
| 12 000 | 12,26577 Kč | 147 189,24 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |






















