
0923150808 | |
|---|---|
DigiKey Part Number | 900-0923150808-ND |
Manufacturer | |
Manufacturer Product Number | 0923150808 |
Description | 8CCT PICOFLEX 80MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.263' (80.01mm, 3.15") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.263' (80.01mm, 3.15") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,52300 Kč | 205,23 Kč |
| 25 | 19,23080 Kč | 480,77 Kč |
| 50 | 18,31240 Kč | 915,62 Kč |
| 100 | 17,43550 Kč | 1 743,55 Kč |
| 250 | 16,34316 Kč | 4 085,79 Kč |
| 500 | 15,56266 Kč | 7 781,33 Kč |
| 1 000 | 14,81959 Kč | 14 819,59 Kč |
| 2 500 | 13,89192 Kč | 34 729,80 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |










