
XF3M-1715-1B | |
|---|---|
DigiKey Part Number | OR1218TR-ND - Tape & Reel (TR) OR1218CT-ND - Cut Tape (CT) OR1218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-1715-1B |
Description | CONN FFC FPC 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-1715-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 17 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 31,74040 Kč | 793,51 Kč |
| 50 | 30,22040 Kč | 1 511,02 Kč |
| 100 | 28,77570 Kč | 2 877,57 Kč |
| 250 | 26,97320 Kč | 6 743,30 Kč |
| 500 | 25,68560 Kč | 12 842,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,77001 Kč | 35 655,01 Kč |
| 3 000 | 22,63626 Kč | 67 908,78 Kč |
| 4 500 | 21,99844 Kč | 98 992,98 Kč |
| 7 500 | 21,22055 Kč | 159 154,12 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |










