
09181089422 | |
|---|---|
DigiKey Part Number | 09181089422-ND |
Manufacturer | |
Manufacturer Product Number | 09181089422 |
Description | CONN DIP HDR IDC 8POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09181089422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 20,42757 Kč | 6 128,27 Kč |
| Unit Price without VAT: | 20,42757 Kč |
|---|---|
| Unit Price with VAT: | 24,71736 Kč |










