
66360-1 | |
|---|---|
DigiKey Part Number | 66360-1-ND |
Manufacturer | |
Manufacturer Product Number | 66360-1 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66360-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 45,69400 Kč | 456,94 Kč |
| 25 | 42,82880 Kč | 1 070,72 Kč |
| 50 | 40,78080 Kč | 2 039,04 Kč |
| 100 | 38,83090 Kč | 3 883,09 Kč |
| 250 | 36,39952 Kč | 9 099,88 Kč |
| 500 | 34,66184 Kč | 17 330,92 Kč |
| 1 000 | 33,00779 Kč | 33 007,79 Kč |
| 3 000 | 30,54754 Kč | 91 642,62 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |























