
66358-2 | |
---|---|
DigiKey Part Number | A136405TR-ND - Tape & Reel (TR) A136405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66358-2 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66358-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,91000 Kč | 37,91 Kč |
10 | 32,20300 Kč | 322,03 Kč |
25 | 30,19520 Kč | 754,88 Kč |
50 | 28,74960 Kč | 1 437,48 Kč |
100 | 27,37480 Kč | 2 737,48 Kč |
250 | 25,65924 Kč | 6 414,81 Kč |
500 | 24,43400 Kč | 12 217,00 Kč |
1 000 | 23,26773 Kč | 23 267,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 20,04570 Kč | 80 182,80 Kč |
8 000 | 19,09002 Kč | 152 720,16 Kč |
Unit Price without VAT: | 37,91000 Kč |
---|---|
Unit Price with VAT: | 45,87110 Kč |