
66109-4 | |
|---|---|
DigiKey Part Number | A1345-ND |
Manufacturer | |
Manufacturer Product Number | 66109-4 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66109-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 25 | 26,86920 Kč | 671,73 Kč |
| 50 | 25,58400 Kč | 1 279,20 Kč |
| 100 | 24,35980 Kč | 2 435,98 Kč |
| 250 | 22,83324 Kč | 5 708,31 Kč |
| 500 | 21,74258 Kč | 10 871,29 Kč |
| 1 000 | 20,70466 Kč | 20 704,66 Kč |
| 3 000 | 20,52715 Kč | 61 581,45 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |





























