
66108-8 | |
|---|---|
DigiKey Part Number | A1345TR-ND - Tape & Reel (TR) A1345CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66108-8 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66108-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 22,56040 Kč | 564,01 Kč |
| 50 | 21,48100 Kč | 1 074,05 Kč |
| 100 | 20,45420 Kč | 2 045,42 Kč |
| 250 | 19,17200 Kč | 4 793,00 Kč |
| 500 | 18,25650 Kč | 9 128,25 Kč |
| 1 000 | 17,38487 Kč | 17 384,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,95589 Kč | 67 823,56 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






















