
66106-8 | |
|---|---|
DigiKey Part Number | A1344TR-ND - Tape & Reel (TR) A1344CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66106-8 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66106-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,83960 Kč | 470,99 Kč |
| 50 | 17,94060 Kč | 897,03 Kč |
| 100 | 17,08190 Kč | 1 708,19 Kč |
| 250 | 16,01140 Kč | 4 002,85 Kč |
| 500 | 15,24706 Kč | 7 623,53 Kč |
| 1 000 | 14,51907 Kč | 14 519,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,42969 Kč | 53 718,76 Kč |
| 8 000 | 12,78923 Kč | 102 313,84 Kč |
| 12 000 | 12,42882 Kč | 149 145,84 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |
























