
66102-1 | |
|---|---|
DigiKey Part Number | A108847TR-ND - Tape & Reel (TR) A108847CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 33,16000 Kč | 331,60 Kč |
| 25 | 31,08320 Kč | 777,08 Kč |
| 50 | 29,59820 Kč | 1 479,91 Kč |
| 100 | 28,18200 Kč | 2 818,20 Kč |
| 250 | 26,41640 Kč | 6 604,10 Kč |
| 500 | 25,15506 Kč | 12 577,53 Kč |
| 1 000 | 23,95442 Kč | 23 954,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,15808 Kč | 88 632,32 Kč |
| 8 000 | 21,10152 Kč | 168 812,16 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |


















