Pin Contact Tin-Lead Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66098-7

DigiKey Part Number
A1649TR-ND - Tape & Reel (TR)
A1649CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66098-7
Description
CONN PIN 16-18AWG TIN-LEAD CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Tin-Lead Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66098-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Tin-Lead
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,90100 Kč139,01 Kč
2513,02720 Kč325,68 Kč
5012,40560 Kč620,28 Kč
10011,81140 Kč1 181,14 Kč
25011,07184 Kč2 767,96 Kč
50010,54268 Kč5 271,34 Kč
1 00010,03893 Kč10 038,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,28563 Kč37 142,52 Kč
8 0008,84265 Kč70 741,20 Kč
12 0008,59341 Kč103 120,92 Kč
20 0008,28953 Kč165 790,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč