
66098-1 | |
|---|---|
DigiKey Part Number | A116311TR-ND - Tape & Reel (TR) A116311CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66098-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66098-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,12800 Kč | 711,28 Kč |
| 25 | 66,66120 Kč | 1 666,53 Kč |
| 50 | 63,47420 Kč | 3 173,71 Kč |
| 100 | 60,44300 Kč | 6 044,30 Kč |
| 250 | 56,65904 Kč | 14 164,76 Kč |
| 500 | 53,95494 Kč | 26 977,47 Kč |
| 1 000 | 51,38137 Kč | 51 381,37 Kč |
| 2 500 | 48,16762 Kč | 120 419,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 45,01174 Kč | 540 140,88 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |





















