Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66098-6

DigiKey Part Number
A104043TR-ND - Tape & Reel (TR)
A104043CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66098-6
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66098-6 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1033,97400 Kč339,74 Kč
2531,83400 Kč795,85 Kč
5030,31140 Kč1 515,57 Kč
10028,86400 Kč2 886,40 Kč
25027,05544 Kč6 763,86 Kč
50025,76364 Kč12 881,82 Kč
1 00024,56861 Kč24 568,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00022,69417 Kč90 776,68 Kč
8 00021,61216 Kč172 897,28 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč